CK Wire Dual Component Wire Stripper, 0.2 → 0.8 mm, 168mm Overall
- RS Stock No.:
- 910-7194
- Distrelec Article No.:
- 300-12-761
- Mfr. Part No.:
- T3893
- Brand:
- CK
Subtotal (1 unit)*
$59.32
(exc. GST)
$65.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.32 |
*price indicative
- RS Stock No.:
- 910-7194
- Distrelec Article No.:
- 300-12-761
- Mfr. Part No.:
- T3893
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.2 → 0.8 mm | |
| Overall Length | 168mm | |
| Material | Special Steel | |
| Cable Type | Wire | |
| Handle Type | Dual Component | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 0.2 → 0.8 mm | ||
Overall Length 168mm | ||
Material Special Steel | ||
Cable Type Wire | ||
Handle Type Dual Component | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Ecotronic ESD Wire Stripping Pliers (0.2 - 0.8mm Ø), Dual-Component Handle - T3893
This wire stripper is a hand tool designed to remove insulation from thin conductors used in cable and wiring work. It combines a hardened cutting element with an ergonomic dual-component grip to support repeated stripping tasks in electrical and assembly environments while maintaining controlled handling and alignment.
Features and Benefits:
• 0.2 to 0.8mm stripping range enables precise insulation removal for small conductors
• Special steel construction delivers Durable cutting edges for extended use
• Dual-component handle reduces hand fatigue for repetitive operations
• Special steel construction delivers Durable cutting edges for extended use
• Dual-component handle reduces hand fatigue for repetitive operations
Applications
• Suitable for preparatory stripping of thin signal and control wires
• Ideal for use during small-scale electrical assembly tasks
• Used with delicate cable work requiring accurate insulation removal
• Ideal for use during small-scale electrical assembly tasks
• Used with delicate cable work requiring accurate insulation removal
What cable types can be processed with this tool?
It is intended for wire and thin cable types within the specified stripping diameter range.
How does the handle affect repeated daily use?
The dual-component grip improves the hold and control, aiding consistent operation during extended tasks.
Related links
- CK CK Series Wire Dual Component Wire Stripper 168 mm Overall
- CK CK Series Wire Dual Component Wire Stripper 168 mm Overall
- RS PRO Insulated Dual Component Wire Stripper 160 mm Overall
- CK CK Series Wire Insulated Wire Stripper, 98 mm Overall
- CK CK Series Wire Insulated Wire Stripper 98 mm Overall
- CK CK Series Wire Insulated Wire Stripper 98 mm Overall
- Jokari 30160 Series Data Dual Component Wire Stripper 115 mm Overall
- Jokari 20090 Series Round Ergonomic Dual Component Wire Stripper 16 mm Overall
