Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-535
- Mfr. Part No.:
- 1809364
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$633.56
(exc. GST)
$696.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $633.56 | $12.671 |
*price indicative
- RS Stock No.:
- 483-535
- Mfr. Part No.:
- 1809364
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBVA | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 12 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBVA | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 12 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MSTBVA 2.5/12-G-5.08-LR PCB header is engineered to offer unparalleled versatility in circuit design. With a robust construction, it accommodates various connection technologies while ensuring a reliable performance. Designed for wave soldering, this connector streamlines integration into your PCB setup. Its striking green colour not only enhances visual identification but also signifies its commitment to quality and compliance with environmental standards. This product facilitates a clean, stable connection with the benefit of a convenient locking and release mechanism, making it easier to manage connections during installation and maintenance. Perfect for a wide range of applications, the MSTBVA series excels in providing efficient connectivity solutions for modern electronic devices.
Optimised for both vertical and horizontal configurations
Lock-and-release operating lever for effortless unplugging
Manufactured from high-quality materials for durability
A lightweight design that enhances overall system efficiency
WEEE/RoHS compliance ensures environmental sustainability
Solder pin length optimised for reliable connections
User-friendly design suitable for quick assembly
Tailored for high thermal and electrical performance
Offers a standard pin layout for easy integration
- RS Stock No. 0521520
- Mfr. Part No. 1809393
1 Pack of 50
$770.39
- RS Stock No. 0518619
- Mfr. Part No. 1809403
1 Pack of 50
$817.64
- RS Stock No. 0518613
- Mfr. Part No. 1809348
1 Pack of 50
$543.95
- RS Stock No. 0520247
- Mfr. Part No. 1809335
1 Pack of 50
$496.70
Related links
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded












