Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header, 14 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$733.03

(exc. GST)

$806.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$733.03$14.661

*price indicative

RS Stock No.:
492-736
Mfr. Part No.:
1809380
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBVA

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Housing Material

PBT

Number of Contacts

14

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Tail Pin Length

3.9mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

3.9mm

Standards/Approvals

CSA, cULus Recognised, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, VDE

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact MSTBVA 2.5/14-G-5.08-LR is a high-performance PCB header designed to enhance device connectivity with precision and reliability. Crafted for versatility, this product facilitates various connection technologies within a single header, optimising your device design for maximum efficiency. The automatic locking mechanism, complemented by an intuitive release lever in a distinct colour, ensures secure connections while simplifying the user experience. Ideal for multi-row arrangements, it guarantees stability and performance, making it a dependable choice for professionals seeking to meet stringent electrical and mechanical requirements.

Maximum flexibility in device design through a single header solution

Automatic locking and easy release for hassle-free operations

Robust mounting principle suited for global applications

Supports vertical connections for efficient space utilisation

Optimised plug-in connection stability with a closed contour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy