Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header, 19 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$952.04

(exc. GST)

$1,047.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$952.04$19.041

*price indicative

RS Stock No.:
492-740
Mfr. Part No.:
1809432
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBVA

Pitch

5.08mm

Current

12A

Housing Material

PBT

Number of Contacts

19

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Standards/Approvals

CSA, cULus Recognised, VDE

Mating Pin Length

3.9mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is engineered to offer unparalleled versatility in device design, accommodating varying connector technologies effortlessly. Featuring a well-known mounting principle, it ensures global compatibility, making it an ideal choice for diverse applications. The intelligent design includes a lock-and-release mechanism that facilitates seamless operation, enhancing user experience. With a compact footprint and optimised layout, it enables multi-row arrangements on printed circuit boards (PCBs), promoting efficient space utilisation. Built from high-quality materials and compliant with industry standards, this product boasts superior electrical and mechanical performance, ensuring reliability and durability in demanding environments.

Maximum flexibility for diverse connector technologies

Intuitive lock-and-release mechanism for easy operation

Compact design allows for efficient multi-row PCB layouts

Robust construction ensures long-lasting performance

Compatible with a wide range of applications across industries

Excellent insulation properties enhance operational safety

Visual indicators for clear alignment during installation

Environmentally compliant materials fulfil industry regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy