Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header, 5 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-871
- Mfr. Part No.:
- 1969564
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,311.73
(exc. GST)
$2,542.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,311.73 | $46.235 |
*price indicative
- RS Stock No.:
- 520-871
- Mfr. Part No.:
- 1969564
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IPC | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 4mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IPC | ||
Current 76A | ||
Pitch 10.16mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 4mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header embodies a perfect blend of innovation and reliability, tailored for various electronic applications. Designed with the IPC 16/-G series in mind, it ensures optimal performance with its robust specifications, making it an ideal choice for enhancing device connectivity. The inverted design allows for touch-proof connections, ensuring safety without compromising functionality. Built to withstand demanding conditions, this component is meticulously crafted to meet industry standards for electrical performance and durability. Whether used in wave soldering processes or integrated into complex circuitry, this header guarantees reliability and flexibility in device design, supporting modern engineering needs with finesse.
Allows for seamless device integration with diverse connection technologies
Minimal contact resistance enhances electrical performance and reliability
WEEE/RoHS-compliant materials ensure environmentally friendly usage
Integrated double steel spring for added safety against temperature fluctuations
Offers a compact design with a pitch of 10.16 mm for efficient space utilisation
Durable construction supports operational capabilities in extreme temperatures
Related links
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
