Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 492-900
- Mfr. Part No.:
- 1969878
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,850.04
(exc. GST)
$2,035.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,850.04 | $37.001 |
*price indicative
- RS Stock No.:
- 492-900
- Mfr. Part No.:
- 1969878
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPC | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, IEC 61984, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPC | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 76A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, IEC 61984, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header, part of the IPC 16/-GU series, is designed for robust connectivity in various electronic applications. Featuring a green housing and a compact design, it ensures efficient integration into devices requiring secure and reliable connections. With exceptional electrical properties, including a rated current of 76 A and a voltage of up to 1000 V, this inverted connector is tailored for wave soldering assembly. The innovative engineering includes features that enhance durability and safety, making it suitable for diverse operational environments, even at extreme temperatures. Its dual steel spring mechanism aids in stability, allowing for seamless operation under varying thermal and power conditions. Ideal for projects demanding flexibility in device design, this product stands out with its straightforward functionality and dependable performance.
Inverted header configuration offers touch-proof outputs
Integrated safety features accommodate temperature fluctuations
Streamlined design allows for easy integration in various devices
Innovative pin layout enhances connection reliability
Constructed from high-quality materials for lasting performance
Ideal for both PCB-to-PCB and direct device connections
Lightweight structure simplifies handling during assembly
Versatile use across multiple applications ensures flexibility
Related links
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC 16/ 4-G-10 Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
