Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header, 7 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-707
- Mfr. Part No.:
- 1969661
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,357.37
(exc. GST)
$3,693.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,357.37 | $67.147 |
*price indicative
- RS Stock No.:
- 483-707
- Mfr. Part No.:
- 1969661
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IPC | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.16mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 4mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IPC | ||
Current 76A | ||
Pitch 10.16mm | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.16mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 4mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is designed for versatile usage, offering an effective solution for connecting devices across various applications. The inverted design allows for touch-proof outputs and PCB-to-PCB connections, ensuring safety and functionality. Engineered with high-quality materials, this product ensures reliable performance, with a robust construction that withstands environmental challenges. Its screw locking mechanism enhances mechanical stability, making it suitable for demanding installations. The connectors are compatible with various connection technologies, providing maximum flexibility in device design. Moreover, the integrated double steel spring adds an extra layer of safety, adapting to power fluctuations effortlessly, making this a prime choice for developers looking to optimise their devices.
Offers well-known mounting principles for global applicability
Compatible with multiple connection technologies for design flexibility
Inverted header configuration enhances safety in operational environments
Screwable flange provides superior mechanical stability
Double steel spring mitigates risks associated with temperature and power fluctuations
- RS Stock No. 0521381
- Mfr. Part No. 1969577
1 Pack of 50
$2,770.97
- RS Stock No. 0518767
- Mfr. Part No. 1969580
1 Pack of 50
$3,232.66
- RS Stock No. 0518770
- Mfr. Part No. 1969687
1 Pack of 50
$4,278.31
- RS Stock No. 0520871
- Mfr. Part No. 1969564
1 Pack of 50
$2,311.73
Related links
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded












