Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 492-893
- Mfr. Part No.:
- 1969674
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,819.08
(exc. GST)
$4,200.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 April 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,819.08 | $76.382 |
*price indicative
- RS Stock No.:
- 492-893
- Mfr. Part No.:
- 1969674
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPC | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.16mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4mm | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised (E60425-20040202), EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60512-9-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE (40055586) | |
| Mating Pin Length | 4mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPC | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.16mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4mm | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised (E60425-20040202), EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60512-9-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE (40055586) | ||
Mating Pin Length 4mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
