Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-715
- Mfr. Part No.:
- 1969894
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,770.97
(exc. GST)
$3,048.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,770.97 | $55.419 |
*price indicative
- RS Stock No.:
- 483-715
- Mfr. Part No.:
- 1969894
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IPC | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 4mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IPC | ||
Current 76A | ||
Pitch 10.16mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 4mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative PCB header, designed for versatility and reliability, seamlessly integrates into various device architectures. With a robust nominal current rating of 76 A and a rated voltage of 1000 V, it offers excellent performance in demanding electrical applications. The inverted design enhances safety, ensuring touch-proof connections for both device outputs and PCB-to-PCB interfaces. Its compact dimensions and intelligent pin layout enable ease of installation while maintaining maximum space efficiency. The product family showcases a commitment to quality and compliance, featuring materials that meet environmental standards and promote long-lasting use. Whether you are revamping existing designs or developing new applications, this header serves as a dependable choice for engineers and designers alike.
Compatible with various connection technologies for design flexibility
Inverted header design enhances safety for sensitive connections
Manufactured from WEEE/RoHS-compliant materials to meet environmental standards
Features an integrated double steel spring for additional reliability during power fluctuations
Optimised for wave soldering, simplifying the manufacturing process
Robust construction ensures performance across a wide temperature range
Pin dimensions allow for a reliable electrical connection in compact assemblies
Packed securely in cardboard for protective shipping and storage
Related links
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
