Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$4,153.59

(exc. GST)

$4,568.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,153.59$83.072

*price indicative

RS Stock No.:
521-382
Mfr. Part No.:
1969603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

IPC

Current

76A

Pitch

10.16mm

Housing Material

Polyamide

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON PC 6 hybrid

Contact Material

Copper Alloy

Contact Plating

Silver

Row Pitch

10.16mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

4mm

Contact Gender

Female

Mating Pin Length

4mm

Standards/Approvals

cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, EN ISO 22479:2022-06, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, UL 94 V0, VDE

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact innovative PCB header is designed to meet the unique requirements of modern electronic applications. With its inverted type and robust construction, it ensures reliable connectivity for various devices. The product boasts a nominal current capacity of 76 A and is compatible with a pitch of 10.16 mm, making it a versatile choice for a multitude of configurations. This connector is suitable for wave soldering, enhancing its ease of integration into existing systems. Its green housing is not only visually distinct but also made from high-quality PA insulating material, ensuring both durability and safety in challenging environments. The device’s extensive testing guarantees high performance, while its compliance with international standards reflects its quality and reliability.

Approved for use in a wide range of applications thanks to its versatile design

Provides adaptable connectivity options, ideal for various device configurations

Incorporates an integrated double steel spring for heightened stability during power fluctuations

Features a completely silver-plated surface for minimal contact resistance

Guarantees reliable operation in extreme temperatures ranging from -40 °C to 105 °C

Designed for easy assembly and soldering, streamlining the manufacturing process

Complies with stringent environmental standards, ensuring safety and regulatory adherence

Offers straightforward pin layout for improved installation efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy