Phoenix Contact MCDNV Series Vertical Through Hole PCB Header, 6 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 90 units)*

$571.56

(exc. GST)

$628.72

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +$571.56$6.351

*price indicative

RS Stock No.:
520-284
Mfr. Part No.:
1750119
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCDNV

Current

8A

Pitch

3.81mm

Number of Contacts

6

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON FMC 1

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Nickel, Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.81mm

Maximum Operating Temperature

100°C

Tail Pin Length

1.4mm

Contact Gender

Male

Mating Pin Length

1.4mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header combines innovative design with practical functionality, perfectly suited for integration into devices requiring flexibility in connection technology. Designed for through hole reflow processes, the product enables a seamless transition between different connector technologies. With a robust structure and superior engineering, it supports a nominal current of 8 A and a rated voltage of 160 V, making it an ideal choice for various industrial applications. Furthermore, its compact pitch of 3.81 mm ensures efficient use of space on the printed circuit board, while the dual-row configuration allows for increasing the number of connections without compromising on layout compactness. With its durable construction and compliance with international standards, this connector enhances reliability and performance in demanding environments.

Vertical connection accommodates multi-row arrangements on PCBs

Moisture Sensitivity Level of 1 ensures safe handling and processing

RoHS compliant, fulfilling environmental regulations for safer products

Designed for assembly using reflow and wave soldering techniques

Nickel surface under-tinning enhances connection reliability over time

Lightweight construction aids in maintaining an optimal device weight

Custom-tailored for the COMBICON connector system, ensuring compatibility

High insulation resistance promotes long-term performance and safety

Utilises a linear pin layout for straightforward assembly and soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy