Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header, 6 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 95 units)*

$570.91

(exc. GST)

$628.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$570.91$6.01

*price indicative

RS Stock No.:
488-993
Mfr. Part No.:
1952791
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDNV

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

6

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON FMC 1

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header from the MCDNV 1.5/-G1-THR series is designed for optimal integration into modern electronic assemblies. With a pitch of 3.5 mm and a robust construction, it supports a nominal current of 8 A, ensuring reliable performance across various applications. The vertical connection design facilitates multi-row arrangements on PCBs, maximising space efficiency while maintaining a high degree of freedom for device design. Featuring a black housing, this component is constructed from durable materials, making it suitable for both THR soldering and wave soldering processes. Ideal for connectors utilising diverse connection technologies, it allows for increased contact density through its conductor connection on multiple levels. This product perfectly blends versatility and reliability, making it an excellent choice for engineers and manufacturers alike.

Designed for seamless integration into SMT soldering processes

Facilitates multi-row arrangements to optimise PCB layout

Compatible with various connection technologies for versatile applications

Enables higher contact density with conductors operating across several levels

Constructed from reliable materials that comply with RoHS standards

Ideal for both reflow and wave soldering applications

Features a pin layout that supports linear pinning for enhanced stability

Packed in cardboard for eco-friendly and secure delivery

Accompanied by comprehensive user information and design guidelines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy