Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header, 20 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-770
Mfr. Part No.:
1750313
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCDNV

Current

8A

Pitch

3.81mm

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

5 MCDN 1, COMBICON FMC 1

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.81mm

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PC Board header is designed to offer exceptional versatility in electronic device connections, integrating seamlessly into the modern SMT soldering process. With its compact design, it allows for a tailored fit on PCBs, enhancing the overall device layout. The product features an efficient pin layout and boasts a robust construction that's compatible with multiple connection technologies, allowing for a streamlined assembly process. Its remarkable specifications ensure high reliability and performance under various operational conditions, supporting a nominal current of 8 A and rated voltage up to 160 V. Whether you are developing new devices or upgrading existing designs, this PCB header balances efficient space utilisation with high-performance standards, delighting engineers and product developers alike.

Facilitates vertical connection arrangements for multi-row setups

Solder pins designed for simple integration and reliability

Provides maximum flexibility for diverse connector technologies

Composed of materials meeting WEEE/RoHS compliance standards

Supports installation using reflow and wave soldering processes

Developed for high-density PCB applications without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy