Phoenix Contact MCDNV Series Vertical Through Hole PCB Header, 6 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 80 units)*

$577.21

(exc. GST)

$634.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$577.21$7.215

*price indicative

RS Stock No.:
488-991
Mfr. Part No.:
1952513
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDNV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

6

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON FMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

1.4mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE approval

Mating Pin Length

1.4mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact MCDNV 1.5/3-G1-3.5 RNP14THR PCB header is expertly designed for seamless integration into contemporary SMT soldering processes. Its innovative pin layout allows for a compact multi-row arrangement, ensuring efficient use of board space. This component is tailored for through-hole reflow technology and exhibits exceptional reliability across various electrical requirements. With a combination of robust construction and intuitive locking mechanisms, it is ideal for applications requiring enhanced durability and stability. The header offers a versatile solution with multiple connection potentials, catering to diverse project needs while maintaining stringent compliance with industry standards.

Designed for compatibility with through-hole reflow soldering

Snap-in locking mechanism ensures secure connections

Vertical arrangement optimises PCB space

Constructed with durable and reliable materials

User-friendly design facilitates easy integration into existing systems

Maintains consistent performance across a wide range of temperatures

Meets rigorous electrical and mechanical testing standards

Compliant with WEEE and RoHS directives for environmental responsibility

Packaging designed for protection during transport and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy