Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header, 4 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 130 units)*

$447.66

(exc. GST)

$492.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$447.66$3.444

*price indicative

RS Stock No.:
558-171
Mfr. Part No.:
1750290
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDNV

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Housing Material

LCP

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON FMC 1.5 MCDN 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.81mm

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header offers a reliable connection solution for various electronic applications. Built for efficiency, it facilitates seamless integration into the surface-mount technology (SMT) soldering process, thereby enhancing your device design's flexibility. With its robust construction and optimal dimensions, it ensures precision and reliability in electrical connections. Ideal for multi-row arrangements, this component accommodates diverse connector technologies, making it a versatile choice for modern electronics projects. The combination of high-current capacity and effective voltage ratings adds to its appeal, ensuring dependable performance even in demanding scenarios. It adheres to international compliance standards, showcasing its commitment to quality and sustainability. Users can confidently integrate this header into their designs, knowing it meets stringent industry requirements while providing a streamlined assembly experience.

Designed for seamless integration in through-hole reflow applications

Facilitates vertical connections for space-efficient multi-row configurations

Offers compatibility with various connection technologies

Constructed to withstand up to 8 A nominal current for robust performance

Utilises linear pinning layout for straightforward installation

Features trustworthy contact resistance for reliable electrical performance

Meets VDE and cULus approval criteria for safety assurance

Manufactured to be WEEE/RoHS compliant with no harmful substances

Capable of operating in extreme temperatures from -40 °C to 100 °C

Packaged in environmentally friendly cardboard for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy