Phoenix Contact MCDNV Series Vertical Through Hole PCB Header, 8 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 483-454
- Mfr. Part No.:
- 1952801
- Brand:
- Phoenix Contact
Subtotal (1 pack of 75 units)*
$708.45
(exc. GST)
$779.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.45 | $9.446 |
*price indicative
- RS Stock No.:
- 483-454
- Mfr. Part No.:
- 1952801
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCDNV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON FMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCDNV | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON FMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE approval | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed to deliver superior performance for electronic applications, particularly in environments requiring through-hole reflow technology. Crafted to provide flexibility and ease of integration, it supports multi-row arrangements on the PCB with its vertical connection design. The component offers an exceptional conductor connection across several levels, significantly enhancing contact density and allowing for diverse device configurations. Its robust construction, featuring a black LCP housing and durable Cu alloy contacts with tin plating, promises reliability and compliance with strict environmental standards such as RoHS and WEEE directives. Users will appreciate its compatibility with a range of connection technologies and its optimised soldering capabilities, making it a dependable choice for modern electronics assembly.
Designed for seamless integration into SMT soldering processes
Facilitates multi-row arrangements, enhancing space utilisation
Supports various connection technologies for maximum design flexibility
Optimised for higher contact density, contributing to improved overall performance
Complies with RoHS and WEEE standards, ensuring environmental responsibility
Robust construction provides longevity and reliability in diverse applications
Simplifies assembly with straightforward soldering methods
Pin layout is geared for standardised PCB designs, enhancing compatibility
Related links
- Phoenix Contact MCDNV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
