Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header, 6 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$509.20

(exc. GST)

$560.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$509.20$10.184

*price indicative

RS Stock No.:
520-250
Mfr. Part No.:
1827460
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SMC

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3.81mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.4mm

Standards/Approvals

CSA 13631, cULus E60425-20110128, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60664-1, ISO 6988, VDE 40011723

Mating Pin Length

3.4mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact SMC 1.5/6-GF-3.81 is a high-quality PCB header designed to connect your devices with reliability and ease. This innovative connector features a compact pitch of 3.81 mm, optimising space on your printed circuit board while ensuring robust electrical performance. Its unique angled design allows for a multi-row arrangement, enhancing versatility across various applications. This product is particularly suitable for wave soldering, enabling efficient and reliable assembly. Its screw locking mechanism provides superior mechanical stability, making it an ideal choice for demanding environments. With a standard pin layout and a profound focus on user-friendliness, this connector supports seamless installation and connection wherever you need it.

Compact design accommodates tight spaces on PCBs

Screw locking mechanism provides enhanced stability

Versatile multi-row arrangement facilitates complex layouts

Designed for wave soldering for efficient assembly

Meets stringent WEEE/RoHS compliance standards

Durable materials ensure long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy