Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header, 2 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 518-628
- Mfr. Part No.:
- 1827428
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$182.13
(exc. GST)
$200.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $182.13 | $3.643 |
*price indicative
- RS Stock No.:
- 518-628
- Mfr. Part No.:
- 1827428
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | SMC | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | CSA, cULus, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series SMC | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals CSA, cULus, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SMC 1.5/2-GF-3.81 is an exceptionally designed PCB header, perfect for diverse electronic applications. Engineered with a nominal current of 8A and a rated voltage of 160V, this product ensures reliability and efficiency in delivering power and signals. Its compact pitch of 3.81mm makes it suitable for multi-row arrangements while optimising space on the PCB. The robust construction, featuring a screw locking mechanism, secures connections and enhances mechanical stability. This header is not just versatile in functionality, it is also compliant with the stringent WEEE/RoHS standards, making it an environmentally responsible choice for modern electronics. Ideal for wave soldering, the SMC 1.5/2-GF-3.81 seamlessly integrates into existing designs while offering top-notch performance characteristics.
Compact pitch design allows for flexible installation options
Screw locking mechanism ensures enhanced connectivity durability
WEEE/RoHS compliant, promoting eco-friendly practices
Accommodates various connection technologies for maximum versatility
Optimised thermal resistance contributes to superior electrical performance
Electrical properties well-suited for demanding applications
Ideal for use in both commercial and industrial environments
Durable construction withstands harsh operational conditions
Related links
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact IMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
