Phoenix Contact MCDV Series Vertical Wave Soldering Mount PCB Header, 6 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 483-476
- Mfr. Part No.:
- 1830415
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$450.92
(exc. GST)
$496.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $450.92 | $9.018 |
*price indicative
- RS Stock No.:
- 483-476
- Mfr. Part No.:
- 1830415
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCDV | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Mating Pin Length | 3.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCDV | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Mating Pin Length 3.4mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact is a highly versatile PCB header designed to facilitate seamless connectivity in electronic applications. Engineered for modern device design, this connector allows for a mix of various connection technologies, delivering maximum flexibility and efficiency. Supporting wave soldering for easy integration, its robust construction ensures reliability and consistent performance. Its linear pin layout and standard pin connector pattern enhance compatibility with numerous equipment setups, making it an essential component for electronic assemblies. The header features a nominal current capacity of 8 A and a rated voltage of 160 V, ensuring it meets the demands of various power requirements. With environmental compliance and quality construction, this PCB header is an ideal choice for both professional and industrial use.
Green colour enhances visibility and aesthetic appeal
Compact design optimises space on the PCB
Constructed from durable materials ensuring longevity
Easily integrates with MCV plug components for expanded functionality
Designed to withstand temperatures from -40 °C to 100 °C for diverse applications
Meets various international standards for safety and performance
Accelerated insertion and withdrawal tests ensure reliable connectivity over time
Lightweight design contributes to overall assembly efficiency
Related links
- Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
