Phoenix Contact MCDV Series Vertical Wave Soldering Mount PCB Header, 6 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 483-857
- Mfr. Part No.:
- 1847738
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$450.92
(exc. GST)
$496.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $450.92 | $9.018 |
*price indicative
- RS Stock No.:
- 483-857
- Mfr. Part No.:
- 1847738
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDV | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDV | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB header exemplifies efficient design and robust functionality, tailored specifically for versatile connectivity solutions. It flawlessly caters to multiple connection technologies, allowing for both efficiency and flexibility in device design. The compact dimensions and linear pinning facilitate seamless integration onto PCBs, while ensuring world-class mounting principles for widespread application. The eco-friendly construction not only meets compliance with industry standards but also reinforces reliability with its protective features. With a reliable connection profile capable of sustaining high currents and voltages, this header is a quintessential component for advanced electronic assemblies.
Offers outstanding compounding capabilities through its modular design
Facilitates ease of integration in multi-row arrangements
Compliant with global standards for safety and environmental protection
Minimises assembly complexities while enhancing connection reliability
Supports a diverse range of applications with its flexible utilisation
Optimised pin design ensures high insertion and withdrawal force retention
Helps streamline production processes with its user-friendly installation features
Related links
- Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
