Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header, 11 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-098
- Mfr. Part No.:
- 1827363
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$652.03
(exc. GST)
$717.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $652.03 | $13.041 |
*price indicative
- RS Stock No.:
- 489-098
- Mfr. Part No.:
- 1827363
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 11 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SMC 1.5/11-G-3.81 PCB header is designed to provide robust and efficient connections for a variety of electronic applications. With a focus on versatility, this header can accommodate different connection technologies, facilitating seamless device integration. Constructed from high-quality materials, it ensures reliability and longevity whilst adhering to stringent compliance standards such as RoHS and WEEE. Its compact design, combined with features like linear pinning and wave soldering, allows for efficient PCB arrangement and flexibility in device layout. This header is undeniably a valuable component for modern electronics, making it suitable for diverse industrial applications where performance and safety are paramount.
Maximises flexibility in device design with compatibility across various connection technologies
Offers a compact yet effective arrangement suitable for multi-row configurations
Incorporates a reliable wave soldering mounting method for enhanced durability
Complies with international standards for environmental safety, ensuring responsible usage
Employs a standard pin layout that simplifies PCB design and integration processes
Provides significant resistance to electrical and mechanical stress, enhancing longevity
Related links
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
