Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-102
- Mfr. Part No.:
- 1827431
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$266.92
(exc. GST)
$293.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $266.92 | $5.338 |
*price indicative
- RS Stock No.:
- 497-102
- Mfr. Part No.:
- 1827431
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | SMC | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, RoHS, UL 94 V0, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series SMC | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, RoHS, UL 94 V0, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0520250
- Mfr. Part No. 1827460
- RS Stock No. 0610207
- Mfr. Part No. 1827282
- RS Stock No. 0489099
- Mfr. Part No. 1827457
- RS Stock No. 0518628
- Mfr. Part No. 1827428
Related links
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded












