TE Connectivity, Z-PACK 2 mm Pitch Hard Metric PCB Header, Vertical Male, 25 Column, 8 Row, 200 Way
- RS Stock No.:
- 795-514
- Mfr. Part No.:
- 5646347-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
$385.43
(exc. GST)
$423.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $385.43 | $19.272 |
*price indicative
- RS Stock No.:
- 795-514
- Mfr. Part No.:
- 5646347-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 200 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Number of Columns | 25 | |
| Number of Rows | 8 | |
| Connector Gender | Male | |
| Housing Material | Polyester | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Gold over Nickel Palladium | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 200 | ||
Current 1.5A | ||
Orientation Vertical | ||
Number of Columns 25 | ||
Number of Rows 8 | ||
Connector Gender Male | ||
Housing Material Polyester | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Gold over Nickel Palladium | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard Metric Backplane PCB Mount Header is designed for reliable connections within backplane architectures. This component supports data rates of up to 1 Gb/s and efficiently interfaces with printed circuit boards.
PCB Mount Header configuration ensures stable installation
Mezzanine backplane architecture optimises space for complex applications
200 signal positions across 25 columns and 8 rows enhances connectivity
Related links
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Vertical Male 8 Row, 220 Way
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Right Angle Female 8 Row, 176 Way
- TE Connectivity Straight 25 Column
- HARTING Straight Male 10 Row, 200 Way
- TE Connectivity Right Angle 5 Row, 55 Way
