TE Connectivity AMPMODU Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 505-903
- Mfr. Part No.:
- 5-146308-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 505-903
- Mfr. Part No.:
- 5-146308-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header offers a reliable solution for board-to-board connection needs, designed with precision and quality in mind. This right-angle connector features six positions with a 2.54 mm centreline, ensuring optimal space efficiency on printed circuit boards. Ideal for a variety of applications, including signal interfaces, it boasts a breakaway design, facilitating easy integration and assembly. The robust construction includes gold-plated contacts, enhancing conductivity and reducing the risk of corrosion while ensuring longevity and performance in demanding environments. Venturing into the realms of industrial and automotive connections, this header stands as a testament to exceptional engineering, making it a go-to choice for professionals seeking both reliability and innovation in connector technology.
Breakaway design simplifies installation and enhances flexibility
Gold plating ensures superior conductivity and corrosion resistance
Right-angle orientation optimises board layout and saves space
Built for high performance with a wide operating temperature range
Compatible with approved standards for reliability in various applications
Robust thermoplastic housing protects against environmental factors
Fully loaded connector contact load condition supports diverse applications
User-friendly design aids in quick assembly and maintenance
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
