Molex 503552 Series Vertical Surface PCB Header, 6 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 505-796
- Mfr. Part No.:
- 503552-0620
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,331.10
(exc. GST)
$1,464.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,331.10 | $0.444 |
*price indicative
- RS Stock No.:
- 505-796
- Mfr. Part No.:
- 503552-0620
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503552 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503552 | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- JP
The Molex board-to-board connector is engineered for high-density applications where space is at a premium. Designed with a 0.40mm pitch, the connector allows for efficient signal transfer in Compact designs, ensuring reliable performance even in demanding environments. Featuring a dual-row vertical stacking configuration, it caters to intricate circuit layouts while maintaining excellent electrical integrity. Its robust construction, including a copper alloy metal composition and gold plating for mating and termination, positions it as a Durable choice for contemporary PCB requirements. The connector operates successfully across various temperature ranges, making it adaptable to different environmental conditions. With a mating height of just 0.70mm and six circuits for loaded applications, it embodies both innovation and practicality, promising to Streamline your connectivity challenges in modern electronics.
Utilises a low-profile design to maximise available space in circuit boards
Facilitates high retention for enhanced connector reliability
Delivers excellent signal integrity across a broad operational scope
Designed for surface mount termination, offering simplified assembly processes
Provides a Durable construction that withstands rigorous mating cycles
Ensures compliance with environmental regulations, reflecting a commitment to sustainability
Equipped with features that enable easy alignment during PCB assembly
Related links
- Molex 503552 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 503552 Series Straight Surface Mount PCB Header 0.40 mm Pitch Unshrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
