TE Connectivity Free Height Series Vertical Board PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 217-5474
- Distrelec Article No.:
- 304-54-238
- Mfr. Part No.:
- 5177986-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 650 units)*
$4,421.30
(exc. GST)
$4,863.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 650 - 650 | $6.802 | $4,421.30 | - |
| 1300 - 1950 | $6.632 | $4,310.80 | 2% |
| 2600 + | $6.53 | $4,244.50 | 3% |
*price indicative
- RS Stock No.:
- 217-5474
- Distrelec Article No.:
- 304-54-238
- Mfr. Part No.:
- 5177986-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Current | 5A | |
| Pitch | 800μm | |
| Number of Contacts | 100 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Current 5A | ||
Pitch 800μm | ||
Number of Contacts 100 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
The TE Connectivity PCB Mount Header, Vertical, having 100 position with Board-to-Board connector system.
PCB Connector Assembly Type - PCB Mount Header
Connector System - Board-to-Board
Connector & Contact Terminates To - Printed Circuit Board
- RS Stock No. 2175475
- Mfr. Part No. 5177986-4
Each
$8.03
- RS Stock No. 0797484
- Mfr. Part No. 5084616-2
1 Reel of 200
$1,742.86
- RS Stock No. 0679590
- Mfr. Part No. 6123000-4
1 Tube of 30
$705.82
- RS Stock No. 0677882
- Mfr. Part No. 5-5179180-4
1 Reel of 400
$9,909.27
Related links
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded











