TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly, 3 Contact(s), 2.5 mm Pitch, 1 Row,

Subtotal (1 reel of 900 units)*

$1,106.66

(exc. GST)

$1,217.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,106.66$1.23

*price indicative

RS Stock No.:
679-593
Mfr. Part No.:
6-1376492-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Signal Double Lock

Product Type

Connector Assembly

Pitch

2.5mm

Current

2.5A

Housing Material

Glass Filled Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-30°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a Compact vertical connector designed for wire-to-board applications in low-pin-count circuits. It features 3 tin-plated male pins with a 2.5 mm centerline pitch, offering reliable signal transmission in space-constrained designs. The fully shrouded housing enhances mating alignment and protects contacts from mechanical stress during assembly.

Contact finish tin

Shrouding fully shrouded

Mounting type vertical through hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy