Phoenix Contact MCDV Series Vertical Wave Soldering Mount PCB Header, 32 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$2,749.26

(exc. GST)

$3,024.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,749.26$54.985

*price indicative

RS Stock No.:
497-032
Mfr. Part No.:
1842908
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCDV

Pitch

3.81mm

Current

8A

Number of Contacts

32

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

Mating Pin Length

3.4mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact premium PCB header from the MCDV series offers exceptional reliability for your electronic connections. Designed for modern applications, it features a robust green housing that not only enhances aesthetic appeal but also ensures durability. With a nominal current of 8 A and a rated voltage of 160 V, it serves a variety of connection needs across multiple devices. Its compact design allows for efficient space utilisation on PCBs, while the screw locking mechanism provides superior mechanical stability. The MCDV series header is compatible with the COMBICON MC 1.5 plug-in system, making it a versatile choice for your project requirements.

Delivers maximum flexibility for device design with its unique connection technology

Provides a well-known mounting principle that facilitates worldwide application

Employs a threaded flange for enhanced mechanical stability during installation

Features a vertical connection that enables efficient multi-row arrangements

WEEE/RoHS-compliant, ensuring it meets environmental standards

Supports wave soldering for streamlined assembly processes

Offers a linear pinning layout that simplifies PCB design

Incorporates a high-quality tin-plated contact surface for improved conductivity

Designed to endure extreme temperatures, ensuring reliable performance across diverse environmental conditions

Backed by multiple certifications for added assurance of quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy