Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-903
Mfr. Part No.:
1969946
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

IPC

Pitch

10.16mm

Current

76A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 6 hybrid

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Row Pitch

10.16mm

Termination Type

Solder

Tail Pin Length

4mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Mating Pin Length

4mm

Standards/Approvals

EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact PCB header model IPC 16/3-GFU-10.16 is designed for superior electrical performance and versatility in industrial applications. Its robust construction allows for a nominal current capacity of 76 A, ensuring reliable connections in demanding environments. This product features an inverted design with socket contacts, providing touch-proof device outputs, ideal for enhanced safety in complex device outputs or PCB-to-PCB connections. With its flexibility, this PCB header accommodates various connection technologies, making it an essential component for innovative device design. Utilizing wave soldering for mounting, the header integrates seamlessly into existing systems, while the screw locking mechanism adds an extra layer of mechanical stability. Engineered from high-quality materials, it meets stringent international safety standards, ensuring it can withstand harsh operating conditions while delivering consistent performance over time.

Inverted design enhances safety by providing touch-proof outputs

Compatible with various connection technologies for design flexibility

Screw locking mechanism improves mechanical stability during operation

Designed for wave soldering, simplifying integration into existing systems

Composed of high-quality, reliable materials for long-lasting performance

Meets international safety standards, ensuring dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy