ERNI ERNI Power Taps Series Screw PCB Connector, 6 Contact(s), 2.54 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.24

(exc. GST)

$17.86

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 599 unit(s), ready to ship from another location

Pack(s)
Per Pack
Per unit*
1 - 4$16.24$3.248
5 - 9$14.94$2.988
10 +$13.14$2.628

*price indicative

RS Stock No.:
304-940
Mfr. Part No.:
214788-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

ERNI Power Taps

Product Type

PCB Connector

Current

40A

Pitch

2.54mm

Number of Contacts

6

Number of Rows

1

Mount Type

Screw

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

DIN EN 60068-1, IEC60512

COO (Country of Origin):
DE
The ERNI Power Tap terminates to a printed circuit board and features a 6-position configuration with a 2.54 mm [.1 in] centreline. These solid power terminals are tin-plated (Sn) for enhanced durability and corrosion resistance. These power taps provide secure and reliable connections for powering electronic systems on a PCB.

Through hole soldier termination

Copper alloy contact base material

EU RoHS compliant

EU ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy