Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 496-954
- Mfr. Part No.:
- 1969962
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-954
- Mfr. Part No.:
- 1969962
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IPC | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.16mm | |
| Tail Pin Length | 4mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IPC | ||
Current 76A | ||
Pitch 10.16mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.16mm | ||
Tail Pin Length 4mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact IPC 16/5-GFU-10.16 PCB header delivers an optimal combination of performance and versatility for modern device designs. Boasting a nominal current of 76 A and an impressive rated voltage of 1000 V, this inverted header is engineered for seamless integration into various application environments. Its design facilitates wave soldering, ensuring durable connections in demanding conditions. The user-friendly screw locking mechanism enhances mechanical stability while providing ease of use during installation. Furthermore, compliance with WEEE/RoHS standards ensures that the product aligns with environmental sustainability requirements. Its compact design, with a pitch of 10.16 mm, allows for efficient space utilisation on your PCB, making it an ideal choice for projects requiring reliability and performance without compromising on space.
Inverted header design enhances safety for touch-proof device outputs
Flexible design accommodates various connection technologies
Screwable flange provides superior mechanical stability
Integrated double steel spring ensures enhanced safety during temperature fluctuations
Optimized for wave soldering, streamlining production processes
Manufactured from WEEE/RoHS compliant materials for environmentally friendly usage
Dimensions support efficient layout options in compact designs
Utilises a common pin layout for compatibility across multiple applications
Related links
- Phoenix Contact IPC Series 180° Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
- Phoenix Contact IPC Series 180° Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series 180° Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series 180° Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
