Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-713
- Mfr. Part No.:
- 1969865
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,388.39
(exc. GST)
$1,527.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,388.39 | $27.768 |
*price indicative
- RS Stock No.:
- 483-713
- Mfr. Part No.:
- 1969865
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IPC | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IPC | ||
Current 76A | ||
Pitch 10.16mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact IPC 16/3-GU-10.16 PCB header is designed to provide reliable interconnections in electronic devices. With its robust construction and advanced design, this component offers versatility for various connection technologies. Its inverted layout and linear pinning ensure that it meets stringent safety and performance standards, making it an ideal choice for touch-proof device outputs or PCB-to-PCB connections. This product stands out with its impressive electrical specifications, providing high current and voltage ratings to accommodate demanding applications, while its environmentally friendly materials ensure compliance with global standards. Whether used in industrial or consumer electronics, this connector enhances device design flexibility and reliability.
Ideal for a range of applications due to its advanced design
Offers maximum flexibility in device connections
Safety features include an integrated double steel spring for added reliability
Environmentally compliant materials ensure responsible use
Features linear pinning for straightforward installation and connection
Operates efficiently under a broad range of ambient temperatures
Lightweight design facilitates ease of handling and installation
Packed in cardboard for sustainable packaging
Related links
- Phoenix Contact IPC Series 180° Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series 180° Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series 180° Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series 180° Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series 180° Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
