Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$477.75

(exc. GST)

$525.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$477.75$9.555

*price indicative

RS Stock No.:
492-690
Mfr. Part No.:
1836367
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV

Product Type

PCB Header

Pitch

5.08mm

Current

8A

Number of Contacts

9

Housing Material

PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

100°C

Mating Pin Length

3.4mm

Standards/Approvals

CSA, cULus, VDE

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact MCV 1.5/9-G-5.08 is a PCB header that seamlessly bridges connectivity needs with robust design. Crafted for versatility, this component supports a nominal current of 8 A and an impressive rated voltage of 320 V, making it ideal for a variety of applications. The green PBT housing and tin-plated contacts ensure durability and compliance with WEEE/RoHS standards. With a pitch of 5.08 mm, this header accommodates nine positions and connections, offering efficient layout options for multi-row arrangements. The linear pinning allows for easy installation on PCBs through wave soldering, while the maximum dimensions of 45.72 mm width and 12.6 mm height exemplify a compact footprint without sacrificing performance. Whether you're designing new devices or upgrading existing systems, this PCB header provides the flexibility and reliability essential in modern electronic solutions.

PCB headers designed for easy multi-row configurations

Durable materials ensure long-lasting performance under various conditions

Versatile accommodation of different connection technologies

Compliance with international standards and regulations for safety

Provides a reliable interface for seamless electronic integrations

Optimised pin design enables straightforward and secure mounting

Suitable for numerous applications requiring efficient electrical connections

Enhances device flexibility in both design and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy