Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$364.99

(exc. GST)

$401.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$364.99$7.30

*price indicative

RS Stock No.:
483-841
Mfr. Part No.:
1836341
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Current

8A

Pitch

5.08mm

Housing Material

PBT

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

CSA 13631, cULus E60425-20110128, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE 40011723

Mating Pin Length

3.4mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed for efficiency and flexibility within various device designs. With a versatile pin layout and designed for wave soldering, it facilitates easy integration into printed circuit boards. The product strikes a balance between reliability and performance, ideal for connecting multiple rows of components. Its robust construction ensures enduring functionality, while the green housing provides visual identification in complex setups. This connector is part of the MCV 1.5/-G series, delivering exceptional compatibility with different connection technologies, making it a staple for both new designs and upgrades alike.

Optimised for multi-row arrangements on printed circuit boards

Built to support various connection technologies with a single header

Constructed with a green housing for easy identification

Compliance with WEEE/RoHS regulations ensures environmental safety

Efficiently designed for wave soldering to enhance assembly processes

Delivers high nominal current capacity for demanding applications

Includes linear pinning for enhanced connection stability

Fitted with tin-plated surfaces for improved conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy