Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 9 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-536
- Mfr. Part No.:
- 1818067
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$672.40
(exc. GST)
$739.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $672.40 | $13.448 |
*price indicative
- RS Stock No.:
- 521-536
- Mfr. Part No.:
- 1818067
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, REACH, RoHS, UL 94 V0, VDE | |
| Mating Pin Length | 3.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Standards/Approvals cULus, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, REACH, RoHS, UL 94 V0, VDE | ||
Mating Pin Length 3.4mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
