Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-024
- Mfr. Part No.:
- 1836257
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$477.75
(exc. GST)
$525.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $477.75 | $9.555 |
*price indicative
- RS Stock No.:
- 497-024
- Mfr. Part No.:
- 1836257
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Housing Material | PBT | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | CSA, cULus, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 5.08mm | ||
Housing Material PBT | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals CSA, cULus, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is an innovative solution designed for seamless connectivity in various electronic applications. Originating from the MC 1.5/-G series, this component emphasizes flexibility and reliability, catering to numerous device designs. Ideal for pin connections, it ensures efficient electrical flow whilst adhering to stringent quality standards. Crafted with utmost precision, the connector features a pitch of 5.08 mm, making it compatible with a wide range of configurations. Its durable materials and robust construction guarantee long-lasting performance, establishing it as a preferred choice among manufacturers seeking dependable and compact solutions. By leveraging advanced design principles, this product not only meets but exceeds industry requirements, making it a valuable addition to any assembly process.
Maximum flexibility in device design enables the use of one header for various connector types
The pin layout is optimally arranged for linear pinning, ensuring easy integration
A green housing colour allows for quick identification within complex systems
It is WEEE and RoHS compliant, supporting environmentally conscious manufacturing
The lightweight design promotes efficient assembly while maintaining structural integrity
Compatible with wave soldering techniques for streamlined production processes
Contact surfaces are tin plated, enhancing conductivity and reducing resistance
The standard locking mechanism simplifies assembly and ensures reliable connections
Meeting diverse electrical requirements, it allows operation at nominal currents of up to 8 A
Vibration and thermal tests confirm its durability in demanding environments
Related links
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
