Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-064
Mfr. Part No.:
1808531
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBV

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Number of Contacts

9

Housing Material

PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.9mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, EN ISO 22479:2022-06, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, UL 94 V0, VDE 40050648

Mating Pin Length

3.9mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header delivers exceptional connectivity with its robust design, making it a perfect choice for demanding applications. This innovative product combines a compact form with reliable electrical performance, ensuring seamless integration into various electronic systems. The product’s features are optimised for ease of use, enabling efficient installation and maintenance. It offers high current and voltage ratings, ensuring dependable operation even in challenging environments. The combination of durability and functionality positions this PCB header as a top choice for professionals seeking high standards of quality and performance in their projects.

Designed for reliable electrical connectivity in demanding applications

Compact footprint optimises space utilisation on PCBs

Supports high current loads for versatile use

Constructed with quality materials ensuring long-term reliability

Suitable for wave soldering installation for user-friendly assembly

Features linear pin layout for simplified plug-in alignment

WEEE/RoHS compliant, supporting environmentally friendly practices

Tested to rigorous standards for electrical and mechanical performance

Provides effective contact resistance for stable connections

Manufactured in Germany, reflecting high-quality engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy