Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$488.31

(exc. GST)

$537.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$488.31$9.766

*price indicative

RS Stock No.:
520-178
Mfr. Part No.:
1847644
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV

Product Type

PCB Header

Pitch

5.08mm

Current

8A

Number of Contacts

5

Housing Material

PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Mating Pin Length

3.4mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact MCV 1.5/ 5-GF-5.08 is a premium PCB header designed to meet the highest standards of reliability and efficiency in electronic connections. This innovative component features a robust construction that integrates seamlessly into various device designs, allowing for superior performance in both industrial and commercial applications. With its screwable flange, the header ensures mechanical stability and vertical connection, enabling multi-row arrangements on PCBs. Its compatibility with different connection technologies makes it a versatile choice for engineers looking to optimise their designs. The combination of a compact pitch and efficient pin layout offers easy installation through wave soldering, making it a practical solution for modern electronics.

Compact design facilitates space-saving arrangements on PCBs

Screw locking mechanism enhances security in connections

Flame-resistant housing contributes to improved safety

Robust contact material ensures minimal resistance and reliable conductivity

WEEE/RoHS compliance supports environmentally-friendly practices

Designed for easy integration with standard connectors and pinning systems

Suitable for high-performance applications with demanding electrical specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy