Phoenix Contact Angled Wave Soldering Mount PCB Header, 5 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

$545.59

(exc. GST)

$600.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$545.59$2.182

*price indicative

RS Stock No.:
608-148
Mfr. Part No.:
1827305
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.81mm

Tail Pin Length

3.4mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

3.4mm

Standards/Approvals

CSA 13631, cULus E60425-20110128, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40011723

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is engineered for superior connectivity and reliability in demanding environments. This innovative product simplifies PCB layout while ensuring robust electrical performance. With its striking green design, it features a compact structure that supports efficient utilisation of space on your circuit boards. The header is constructed for easy wave soldering, facilitating quick and efficient production. Built to meet high industry standards, its durable materials and thoughtful design make it an ideal choice for various applications across multiple sectors, including automation and industrial engineering.

Delivers excellent resistance characteristics with minimal contact resistance

Facilitates compatibility with various plug-in systems for diverse applications

Offers an ideal solution for multi-row arrangements with angled connections

Optimally designed for use across different industrial sectors, increasing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy