Phoenix Contact MCDNV Series Vertical Through Hole PCB Header, 8 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 483-453
- Mfr. Part No.:
- 1952474
- Brand:
- Phoenix Contact
Subtotal (1 pack of 65 units)*
$712.22
(exc. GST)
$783.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $712.22 | $10.957 |
*price indicative
- RS Stock No.:
- 483-453
- Mfr. Part No.:
- 1952474
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDNV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON FMC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDNV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON FMC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE approval | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed for efficient through-hole reflow soldering, enhancing the reliability of your electronic connections. With its robust construction and intuitive locking mechanism, it effectively prevents accidental disconnections, making it an ideal choice for compact circuit designs. The innovative vertical connection allows for a multi-row arrangement on the PCB, optimising space utilisation. Part of the MCDNV 1.5/-G1-RN-THR series, it complies with established industry standards to ensure superior performance. This product is a perfect blend of functionality and durability, catering to a wide range of applications while ensuring ease of integration into existing systems.
Designed for seamless integration into SMT soldering processes
Features a snap-in locking mechanism for secure connections
Supports a multi-row arrangement, saving valuable board space
Constructed with WEEE/RoHS compliance for environmental sustainability
Capable of withstanding extreme temperatures for reliable operation
Incorporates high-quality tin-plated contacts for efficient conductivity
Offers a lightweight design, making it easy to handle and install
Engineered to harmonise with various pin layouts for flexibility
Perfectly suited for high-density applications requiring compact solutions
Related links
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
