Phoenix Contact MCDNV Series Straight Solder PCB Header, 32 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-502
Mfr. Part No.:
1952940
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCDNV

Pitch

3.5mm

Current

8A

Number of Contacts

32

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON FMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

26mm

Standards/Approvals

cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is part of the COMBICON Connectors S product line and is suitable for through-hole reflow. The mounting type supports both THR soldering and wave soldering. The pin layout is linear pinning, with contacts MADE from copper alloy. The surface is tin-plated, and the insulating material is LCP (Liquid Crystal Polymer).

Designed for integration into the SMT soldering process

Vertical connection enables multi row arrangement on the PCB

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Conductor connection on several levels enables higher contact density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy