Phoenix Contact MCDNV Series Straight Solder PCB Header, 10 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 488-990
- Mfr. Part No.:
- 1952487
- Brand:
- Phoenix Contact
Subtotal (1 pack of 55 units)*
$855.70
(exc. GST)
$941.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $855.70 | $15.558 |
*price indicative
- RS Stock No.:
- 488-990
- Mfr. Part No.:
- 1952487
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDNV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON FMC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDNV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON FMC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE approval | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header features a standard design with snap-in locking for secure attachment. The mounting method uses an engagement nose, and the type of packaging is packed in cardboard. The mounting type supports both THR soldering and wave soldering. The pin layout is linear pinning, and the contact material is a copper alloy. The contacts are tin-plated.
Designed for integration into the SMT soldering process
Intuitive locking mechanism prevents accidental disconnection
Vertical connection enables multi row arrangement on the PCB
Related links
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
