Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$2,898.14

(exc. GST)

$3,187.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,898.14$57.963

*price indicative

RS Stock No.:
518-769
Mfr. Part No.:
1969658
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

IPC

Current

76A

Pitch

10.16mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON PC 6 hybrid

Contact Plating

Silver

Contact Material

Copper Alloy

Row Pitch

10.16mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Tail Pin Length

4mm

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, IEC 61984, VDE

Mating Pin Length

4mm

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact IPC 16/6-GF-10.16 PCB header is engineered for exceptional performance in various applications. This component demonstrates a robust design, ensuring reliable connections through its inverted style and screw locking mechanism. Crafted to facilitate wave soldering, it supports flexible device designs, making it an ideal choice for modern electronic assemblies. Its unique features, including a double steel spring for enhanced safety against thermal fluctuations, set this header apart in the realm of PCB connections. Compliance with stringent manufacturing standards underscores its reliability and durability, ensuring long-lasting service in demanding environments.

Inverted design promotes touch-proof connections

Screw locking mechanism enhances mechanical stability

Compatible with various connection technologies for versatile applications

Robust housing made from PA for improved durability

Double steel spring safeguards against thermal and power variances

Designed for wave soldering, promoting efficient production

Linear pinning ensures precise and secure connections

Green colour coding adds visibility for easy identification

Rated for high voltage applications to meet stringent electrical requirements

Packed in cardboard for eco-friendly and secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy