Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-870
- Mfr. Part No.:
- 1952788
- Brand:
- Phoenix Contact
Subtotal (1 pack of 135 units)*
$445.30
(exc. GST)
$489.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $445.30 | $3.299 |
*price indicative
- RS Stock No.:
- 557-870
- Mfr. Part No.:
- 1952788
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDNV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON FMC 1.5 MCDN 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through-Hole Reflow (THR) / Wave Soldering | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDNV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON FMC 1.5 MCDN 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through-Hole Reflow (THR) / Wave Soldering | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0638647
- Mfr. Part No. 1874014
- RS Stock No. 0638559
- Mfr. Part No. 1786837
- RS Stock No. 0608218
- Mfr. Part No. 1787069
- RS Stock No. 0608215
- Mfr. Part No. 1786882
Related links
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded












