Phoenix Contact DMCV Series Straight Through Hole PCB Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$961.08

(exc. GST)

$1,057.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$961.08$19.222

*price indicative

RS Stock No.:
483-416
Mfr. Part No.:
1874933
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

18

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON DFMC 1

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE report

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact DMCV 1.5/9-G1F-3.5-LR P26THR PCB header is a robust connection solution designed for integration into the SMT soldering process. This product excels in applications where vertical connections and multi-row arrangements on a PCB are essential, ensuring space efficiency without compromising on performance. The innovative Lock and Release operating lever provides both automatic locking and intuitive release, adding convenience to installations. With its compact design and superior mechanical stability, this PCB header is ideal for demanding environments while maintaining high reliability and performance standards. The item is compliant with WEEE/RoHS regulations, signifying its suitability for environmentally-conscious projects. Designed to withstand rigorous conditions, the DMCV 1.5/9-G1F-3.5-LR P26THR is tailored for a wide range of electronic applications, ensuring that it meets diverse industrial needs.

Designed for seamless integration into SMT soldering processes

Supports vertical connection configurations for efficient PCB layout

Features a snap-in locking mechanism for enhanced stability

Compact size is ideal for applications with limited space

Offers a flanged mounting option for improved mechanical strength

RoHS compliance ensures minimal environmental impact

Meets stringent performance criteria for reliability in various applications

Facilitates straightforward insertion and extraction for maintenance and replacement

Related links