WAGO 721 Series Straight Through Hole Header, 4 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$321.45

(exc. GST)

$353.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$321.45$3.215

*price indicative

RS Stock No.:
222-722
Mfr. Part No.:
721-264/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Pitch

7.5mm

Current

16A

Number of Contacts

4

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Termination Type

Solder

Row Pitch

7.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

5mm

Standards/Approvals

RoHS

Mating Pin Length

5mm

Voltage

1kV

COO (Country of Origin):
PL
The Wago THT Male Header is engineered for exceptional performance and reliability in various applications. Featuring a robust design, it ensures a perfect fit and secure connection with its straight 1.2 x 1.2 mm solder pins, making it ideal for both horizontal and vertical PCB mounting. The component’s high quality materials and construction allow it to withstand challenging environments, providing consistent performance with a rated current capacity of up to 16 A.

Constructed from durable polyamide for resilience

Capable of operation across a wide temperature range

Meets stringent environmental testing standards

Offers variable coding and anti rotation protection

Lightweight design enhances installation flexibility

Compliant with international safety approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy