WAGO 721 Series Straight Through Hole Header, 8 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$593.29

(exc. GST)

$652.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$593.29$11.866

*price indicative

RS Stock No.:
223-656
Mfr. Part No.:
721-268/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Pitch

7.5mm

Current

16A

Housing Material

Polyamide 66

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

7.5mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Contact Gender

Male

Tail Pin Length

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
PL
The Wago THT Male Header designed to facilitate seamless integration in various applications. This male header features a compact design with straight solder pins, ensuring reliable connectivity while optimising space on your PCB. The product boasts excellent protection against mismating, which enhances the safety and efficiency of your electrical connections. With its durable polyamide housing and multi level performance capabilities, this connector is built to withstand challenging environments, making it a great choice for both industrial and domestic use.

Variable coding options provide flexibility in application configurations

Compact dimensions enable efficient use of PCB space

Rated for high current handling capabilities for added reliability

Compatible with various pole numbers for versatile applications

Tested for resilience against shock and vibration to suit demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy