WAGO 721 Series Angled Through Hole Header, 4 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$311.10

(exc. GST)

$342.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$311.10$3.111

*price indicative

RS Stock No.:
223-844
Mfr. Part No.:
721-834/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Pitch

7.5mm

Current

12A

Number of Contacts

4

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

7.5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
PL
The Wago THT Male Header connector offers unmatched reliability and performance in electronic applications. Designed for easy integration onto PCBs, it features a compact form factor and robust construction that ensures efficient soldering and dependable electrical connections. With measures to avoid mismating and optional coding capabilities, this connector guarantees enhanced safety and versatility. Its suitability for various mounting orientations and its high temperature tolerance make it a perfect choice for diverse industrial environments.

Constructed from durable materials for long lasting performance

Includes a variable coding option to simplify installation

Light grey colour aids in easy identification on complex boards

Compact dimensions facilitate space saving designs

Designed for easy assembly with a solder pin arrangement

Utilises safe flammability materials that meet industry standards

Offers a weighing factor that contributes to overall lightness in designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy