WAGO 721 Series Angled Through Hole Header, 6 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-820
- Mfr. Part No.:
- 721-866/001-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$473.77
(exc. GST)
$521.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $473.77 | $4.738 |
*price indicative
- RS Stock No.:
- 222-820
- Mfr. Part No.:
- 721-866/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 721 | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 7.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC 61984 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 721 | ||
Pitch 7.5mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 7.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC 61984 | ||
Voltage 50V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header offers a robust solution for PCB mounting with a pin spacing of 7.5 mm, featuring angled solder pins. Designed for versatility, it assures 100% protection against mismating, ensuring reliable connections. The compact size coupled with a pin projection of 3.8 mm enhances its application in space constrained environments, making it an ideal choice for various electronic setups. Constructed with high quality materials such as polyamide for the housing and electrolytic copper for the contact, this connector guarantees durability and performance.
Variable coding options enable customised configurations
Fully compliant with international safety standards for peace of mind
Light grey colour blends seamlessly with most PCB designs
Remarkably lightweight facilitating easier handling and installation
Flammability class per UL94 V0 ensures enhanced safety in high risk environments
Exclusively engineered for high stability connections in high current scenarios
Related links
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
