WAGO 721 Series Straight Through Hole Header, 4 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$347.82

(exc. GST)

$382.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$347.82$3.478

*price indicative

RS Stock No.:
222-723
Mfr. Part No.:
721-264/001-040
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

721

Product Type

Header

Current

16A

Pitch

7.5mm

Number of Contacts

4

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

60°C

Termination Type

Through-Hole Reflow (THR) Soldering

Row Pitch

7.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Contact Gender

Male

Mating Pin Length

5mm

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
DE
The Wago THT Male Header connector stands at the forefront of connectivity solutions, designed specifically for reliable and efficient PCB applications. Its compact form factor, paired with exceptional specifications, caters to modern electronic demands, ensuring seamless integration into various industrial setups. Crafted from durable materials, this connector promises both longevity and performance, embodying the highest standards of engineering. Its smart design features facilitate easy installation and support, making it an ideal choice for applications requiring high reliability and safety.

Complies with multiple industry standards for added reliability

Designed for both horizontal and vertical PCB mounting

Minimal environmental impact adhering to RoHS compliance

Low weight supports ease of handling and installation

Shock and vibration tested to ensure performance stability

Crafted from high quality polyamide for superior durability

Plug in connection allows for simplified connectivity in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy